09670008278 | Harting

Receptacle, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008278

Order No.: 52F4956
EAN: 4099889660555
MPN:
09670008278
09 67 000 8278
Series: D-Sub
09670008278 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 579 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1488 €
50 pcs.
0.1380 €
100 pcs.
0.1333 €
250 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding crimp contact, type 0967.

Single-contact, turned copper alloy, selective gold-plated; Performance class: 2.

Type: 0008278, female crimp contact, 0.25 - 0.56 mm²

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.25-0.52 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes