09670008256 | Harting

Receptacle, 0.25-0.52 mm², AWG 24-20, crimp connection, nickel-plated, 09670008256

Order No.: 44F6734
EAN: 4099889658286
MPN:
09670008256
09 67 000 8256
Series: D-Sub
09670008256 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1202 €

Socket contact, 09670008256, Harting

Crimp contact, Female, Copper alloy, Conductor cross-section: 0.25 - 0.52 mm², AWG 24 - 20

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.25-0.52 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
contact surface nickel-plated
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes