09670008177 | Harting
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008177
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1190 € *
Available: 500 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1190 €
50 pcs.
0.1107 €
100 pcs.
0.1071 €
250 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09670008177, Harting
Crimp contact, Male, Copper alloy, Conductor cross-section: 0.25 - 0.52 mm², AWG 24 - 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.25-0.52 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |