09670008168 | Harting

Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008168

Order No.: 44F6724
EAN: 4099889658194
MPN:
09670008168
09 67 000 8168
Series: D-Sub
09670008168 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1357 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
100 pcs.
0.1249 €
500 pcs.
0.1119 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 09670008168, Harting

Crimp contact, Male, Copper alloy, Conductor cross-section: 0.25 - 0.52 mm², AWG 24 - 20

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.25-0.52 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Reel with 500 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes