09670008166 | Harting
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, nickel-plated, 09670008166
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 6 Weeks
Pin contact, 09670008166, Harting
Crimp contact, Male, Copper alloy, Conductor cross-section: 0.25 - 0.52 mm², AWG 24 - 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.25-0.52 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |