09670008156 | Harting

Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, nickel-plated, 09670008156

Order No.: 44F6719
EAN: 4099889658149
MPN:
09670008156
09 67 000 8156
Series: D-Sub
09670008156 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1142 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1142 €

Pin contact, 09670008156, Harting

Crimp contact, Male, Copper alloy, Conductor cross-section: 0.25 - 0.52 mm², AWG 24 - 20

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.25-0.52 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
contact surface nickel-plated
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Reel with 10,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes