09670008148 | Harting

Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, nickel-plated, 09670008148

Order No.: 44F6718
EAN: 4099889658132
MPN:
09670008148
09 67 000 8148
Series: D-Sub
09670008148 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0893 € *
Available: 9,990 pcs.
Total Price:
0.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0893 €

Pin contact, 09670008148, Harting

Crimp contact, Male, Copper alloy, Conductor cross-section: 0.25 - 0.52 mm², AWG 24 - 20

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.25-0.52 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
contact surface nickel-plated
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes