09670007676 | Harting

Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, noble metal, 09670007676

Order No.: 44F6712
EAN: 4099889658071
MPN:
09670007676
09 67 000 7676
Series: D-Sub
09670007676 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1063 €
50 pcs.
2.0468 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09670007676, Harting

Crimp contact, High-end, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.08 - 0.22 mm², AWG 28 - 24

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.09-0.25 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface noble metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No