09670007576 | Harting

Pin contact, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007576

Order No.: 44F6711
EAN: 4099889658064
MPN:
09670007576
09 67 000 7576
Series: D-Sub
09670007576 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4522 €
250 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 09670007576, Harting

Crimp contact, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.09 - 0.25 mm², AWG 28 - 24

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.09-0.25 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead