09670007266 | Harting
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, nickel-plated, 09670007266
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Standard delivery time from the manufacturer is: 6 Weeks
Socket contact, 09670007266, Harting
Crimp contact, Female, Copper alloy, Conductor cross-section: 0.09 - 0.25 mm², AWG 28 - 24
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.09-0.25 mm² | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |