09670007258 | Harting

Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, nickel-plated, 09670007258

Order No.: 44F6702
EAN: 4099889657975
MPN:
09670007258
09 67 000 7258
Series: D-Sub
09670007258 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0964 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0964 €

Socket contact, 09670007258, Harting

Crimp contact, Female, Copper alloy, Conductor cross-section: 0.09 - 0.25 mm², AWG 28 - 24

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.09-0.25 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface nickel-plated
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Reel with 10,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes