09670007257 | Harting

Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007257

Order No.: 44F6701
EAN: 4099889657968
MPN:
09670007257
09 67 000 7257
Series: D-Sub
09670007257 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0726 €

Socket contact, 09670007257, Harting

Crimp contact, Female, Copper alloy, Conductor cross-section: 0.09 - 0.25 mm², AWG 28 - 24

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.09-0.25 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Reel with 10,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes