09670007168 | Harting

Pin contact, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007168

Order No.: 44F6691
EAN: 4099889657869
MPN:
09670007168
09 67 000 7168
Series: D-Sub
09670007168 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1357 € *
Available: 380 pcs.
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
100 pcs.
0.1261 €
500 pcs.
0.1154 €
2000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 09670007168, Harting

Crimp contact, Male, Copper alloy, Conductor cross-section: 0.09 - 0.25 mm², AWG 28 - 24

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.09-0.25 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes