09670007166 | Harting

Pin contact, 0.09-0.25 mm², AWG 28-24, crimp connection, nickel-plated, 09670007166

Order No.: 44F6689
EAN: 4099889657845
MPN:
09670007166
09 67 000 7166
Series: D-Sub
09670007166 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1523 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1523 €

Pin contact, 09670007166, Harting

Crimp contact, Male, Copper alloy, Conductor cross-section: 0.09 - 0.25 mm², AWG 28 - 24

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.09-0.25 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface nickel-plated
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes