09670005676 | Harting
Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, 09670005676
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1063 €
50 pcs.
2.0468 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09670005676, Harting
Crimp contact, High-end, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.13 - 0.33 mm², AWG 26 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |