09670005576 | Harting
Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, 09670005576
Unit Price (€ / pc.)
0.4998 € *
Available: 70 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4522 €
250 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09670005576, Harting
Crimp contact, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.13 - 0.33 mm², AWG 26 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |