09670005570 | Harting
Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, gold-plated, 09670005570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Available: 50 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8092 €
50 pcs.
0.7497 €
100 pcs.
0.7259 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09670005570, Harting
Crimp contact, Male, Copper alloy, HMC gold plated, Conductor cross-section: 0.13 - 0.33 mm², AWG 26 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |