09670005470 | Harting
Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, gold-plated, 09670005470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available: 70 pcs.
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2733 €
50 pcs.
1.1900 €
100 pcs.
1.1543 €
250 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09670005470, Harting
Crimp contact, Female, Copper alloy, HMC gold plated, Conductor cross-section: 0.13 - 0.33 mm², AWG 26 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |