09670003676 | Harting
Receptacle, 0.33-0.82 mm², AWG 22-18, crimp connection, gold-plated, 09670003676
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1063 €
50 pcs.
2.0468 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09670003676, Harting
Crimp contact, High-end, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.33 - 0.82 mm², AWG 22 - 18
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.33-0.82 mm² | |
| AWG cross-section | AWG 22-18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |