09580006305 | Harting
Pin contact, 0.75-1 mm², AWG 18-17, crimp connection, gold-plated, 09580006305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.3312 €
25 pcs.
5.1646 €
50 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09580006305, Harting
Crimp contact, Rated current: 10 A, male, copper alloy, gold plated, Conductor cross-section: 0.75-1 mm², AWG 18.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1 mm² | |
| AWG cross-section | AWG 18-17 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |