09580006205 | Harting

Receptacle, 0.75-1 mm², AWG 18-17, crimp connection, silver-plated, 09580006205

Order No.: 42P3299
EAN: 5713140188662
MPN:
09580006205
09 58 000 6205
Series: UIC
09580006205 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1872 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.6755 €
25 pcs.
7.4494 €
50 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp contact, 09580006205, Harting

Crimp contact, female, copper alloy, silver plated, Conductor cross-section: 0.75-1 mm².

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.75-1 mm²
AWG cross-section AWG 18-17
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No