09560008267 | Harting
Receptacle, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008267
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.8819 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
86.88 € *
Price list
Quantity
Price per unit*
1 pcs.
86.8819 €
2 pcs.
84.4662 €
5 pcs.
82.1814 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09560008267, Harting
Crimp contact, Female, Copper alloy, Conductor cross-section: 0.14 - 0.22 mm², AWG 26 - 24
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.22 mm² | |
| AWG cross-section | AWG 26-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |