09560008167 | Harting
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008167, package with 500 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
63.3199 € *
Standard delivery time from the manufacturer is: 1 Week
Pin contact, 09560008167, Harting
Crimp contact, Male, Copper alloy, Conductor cross-section: 0.14 - 0.22 mm², AWG 26 - 24
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.22 mm² | |
| AWG cross-section | AWG 26-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |