09560008165 | Harting

Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008165

Order No.: 44F5227
EAN: 4099889657593
MPN:
09560008165
09 56 000 8165
Series: D-Sub
09560008165 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.9057 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
86.91 € *
Price list
Quantity
Price per unit*
1 pcs.
86.9057 €
2 pcs.
84.5019 €
5 pcs.
82.2171 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 09560008165, Harting

Crimp contact, Male, Copper alloy, Conductor cross-section: 0.14 - 0.22 mm², AWG 26 - 24

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.14-0.22 mm²
AWG cross-section AWG 26-24
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes