09365242701 | Harting

Receptacle, 0.75-2.5 mm², AWG 19-14, screw connection, silver-plated, 09365242701

Order No.: 44F3459
EAN: 4099889657470
MPN:
09365242701
09 36 524 2701
09365242701 Harting Crimp Contacts
Image may differ

Socket contact, 09365242701, Harting

Inserts, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.75-2.5 mm²
AWG cross-section AWG 19-14
Contact connection screw connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes