09365242601 | Harting
Pin contact, 0.75-2.5 mm², AWG 19-14, screw connection, silver-plated, 09365242601
Order No.: 44F3458
EAN: 4099889657463
MPN:
09365242601
09 36 524 2601
Pin contact, 09365242601, Harting
Inserts, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-2.5 mm² | |
| AWG cross-section | AWG 19-14 | |
| Contact connection | screw connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |