09350006105 | Harting
Pin contact, 1.0 mm², AWG 18, crimp connection, silver-plated, 09350006105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.9639 €
250 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09350006105, Harting
Crimp contact, Straight, Male, Copper alloy, Silver plated, Conductor cross-section: 1 mm², AWG 18
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |