09338006102 | Harting
Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 09338006102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0591 €
50 pcs.
0.9877 €
100 pcs.
0.9520 €
250 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09338006102, Harting
Crimp contact, Operating current: ≤16 A, Male, Copper alloy, Silver plated, Conductor cross-section: 2.5 mm², AWG 14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |