09330006295 | Harting

Receptacle, crimp connection, silver-plated, 09330006295

Order No.: 44F2980
EAN: 4099889657050
MPN:
09330006295
09 33 000 6295
Series: Han E
09330006295 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5113 €
50 pcs.
1.4042 €
100 pcs.
1.3566 €
250 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09330006295, Harting

PCB contact, Operating current: ≤16 A, Female, Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version receptacle
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead