09330006280 | Harting

Receptacle, crimp connection, silver-plated, 09330006280

Order No.: 44F2979
EAN: 4099889657043
MPN:
09330006280
09 33 000 6280
Series: Han E
09330006280 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2019 €
50 pcs.
1.1186 €
100 pcs.
1.0829 €
250 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09330006280, Harting

PCB contact, Operating current: ≤16 A, Female, Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version receptacle
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead