09330006273 | Harting
Receptacle, 0.14-0.37 mm², AWG 26-22, crimp connection, gold-plated, 09330006273
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4232 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
10 pcs.
12.5902 €
25 pcs.
12.2094 €
50 pcs.
11.3407 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09330006273, Harting
Crimp contact, Operating current: ≤16 A, Female, Iron, Gold plated, Conductor cross-section: 0.14 - 0.37 mm², AWG 26 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.37 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | iron | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |