09330006239 | Harting
Receptacle, 5.5 mm², AWG 10, crimp connection, gold-plated, 09330006239
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5910 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.9246 €
25 pcs.
9.6271 €
50 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09330006239, Harting
Crimp contact, Rated current: 16 A, female, copper alloy, gold plated, Conductor cross-section: 5,5 mm², AWG 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 5.5 mm² | |
| AWG cross-section | AWG 10 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |