09330006206 | Harting
Receptacle, 3.0 mm², AWG 12, crimp connection, silver-plated, 09330006206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3332 €
250 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09330006206, Harting
Crimp contact, Operating current: ≤16 A, Female, Copper alloy, Silver plated, Conductor cross-section: 3 mm², AWG 12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 3.0 mm² | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |