09330006172 | Harting
Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 09330006172
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.9492 €
25 pcs.
7.6993 €
50 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09330006172, Harting
Crimp contact, Operating current: ≤16 A, Male, Iron, Gold plated, Conductor cross-section: 0.5 mm², AWG 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | iron | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |