09330006118 | Harting
Pin contact, 1.0 mm², AWG 18, crimp connection, gold-plated, 09330006118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Available: 91 pcs.
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.3324 €
50 pcs.
2.2610 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09330006118, Harting
Crimp contact, Operating current: ≤16 A, Male, Copper alloy, Gold plated, Conductor cross-section: 1 mm², AWG 18
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |