09330006107 | Harting
Pin contact, 4.0 mm², AWG 12, crimp connection, silver-plated, 09330006107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available: 65 pcs.
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3332 €
50 pcs.
0.3094 €
100 pcs.
0.3046 €
250 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact for contact inserts Han E/ES/A/K/Q 5, type 0933000.
For insertion on the above described contact inserts Han E/ES, Han Hv E and Han A, as well as Power contact for the series Han K and Han Q 5 for crimp terminal.
Male contact, type 0933000.
Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6107, 4.0 mm², silver–plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |