09322006229 | Harting
Receptacle, 4.0 mm², AWG 12, crimp connection, gold-plated, 09322006229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0670 € *
Available: 10 pcs.
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
10.3768 €
25 pcs.
10.0674 €
50 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09322006229, Harting
Crimp contact, Operating current: ≤40 A, Female, Copper alloy, HMC gold plated, Conductor cross-section: 4 mm², AWG 12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |