09322006115 | Harting
Pin contact, 2.5 mm², AWG 14, crimp connection, gold-plated, 09322006115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3296 € *
Available: 7 pcs.
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
10 pcs.
8.7465 €
25 pcs.
8.4728 €
50 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09322006115, Harting
Crimp contact, Operating current: ≤40 A, Male, Copper alloy, HMC gold plated, Conductor cross-section: 2.5 mm², AWG 14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |