09320006295 | Harting

Pin contact, solder connection, silver-plated, 09320006295

Order No.: 44F2880
EAN: 4099889656640
MPN:
09320006295
09 32 000 6295
Series: Han C
09320006295 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1896 €
50 pcs.
2.1182 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 09320006295, Harting

PCB contact, Operating current: ≤40 A, Male, Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version pin contact
Contact connection solder connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No