09320006280 | Harting
Receptacle, crimp connection, silver-plated, 09320006280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.7247 €
25 pcs.
3.6176 €
50 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09320006280, Harting
PCB contact, Operating current: ≤40 A, Female, Copper alloy, Silver plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |