09320006180 | Harting

Pin contact, crimp connection, silver-plated, 09320006180

Order No.: 44F2876
EAN: 4099889656619
MPN:
09320006180
09 32 000 6180
Series: Han Q
09320006180 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6418 €
50 pcs.
2.5585 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 09320006180, Harting

PCB contact, Operating current: ≤40 A, Male, Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version pin contact
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No