09310006105 | Harting
Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 09310006105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7612 €
50 pcs.
1.7136 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09310006105, Harting
Crimp contact, Rated current: 35 A, male, copper alloy, silver plated, Conductor cross-section: 2.5 mm², AWG 14.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |