09156006291 | Harting
Receptacle, 0.08-0.34 mm², crimp connection, gold-plated, 09156006291
Order No.: 45F5755
EAN: 4099889660081
MPN:
09156006291
09 15 600 6291
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0115 €
50 pcs.
0.9401 €
100 pcs.
0.9163 €
250 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09156006291, Harting
Crimp contact, 0.6 mm, Operating current: ≤2 A, Female, Copper alloy, Gold plated, Conductor cross-section: 0.08 - 0.34 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.34 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |