09156006221 | Harting
Receptacle, 0.75-2.5 mm², AWG 19-14, crimp connection, gold-plated, 09156006221
Order No.: 44F0975
EAN: 4099889656527
MPN:
09156006221
09 15 600 6221
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available: 60 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
2.0111 €
50 pcs.
1.9397 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09156006221, Harting
Crimp contact, 2 mm, Operating current: ≤28 A, Female, Copper alloy, Gold plated, Conductor cross-section: 0.75 - 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-2.5 mm² | |
| AWG cross-section | AWG 19-14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |