09156006122 | Harting
Pin contact, 2.5-4.0 mm², crimp connection, gold-plated, 09156006122
Order No.: 44F0973
EAN: 4099889656503
MPN:
09156006122
09 15 600 6122
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6779 €
50 pcs.
1.5589 €
100 pcs.
1.5113 €
250 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09156006122, Harting
Crimp contact, 2 mm, Operating current: ≤28 A, Male, Copper alloy, Gold plated, Conductor cross-section: 2.5 - 4 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.5-4.0 mm² | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |