09156006101 | Harting
Pin contact, 0.14-1.0 mm², AWG 26-17, crimp connection, gold-plated, 09156006101
Order No.: 44F0971
EAN: 4099889656480
MPN:
09156006101
09 15 600 6101
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.7140 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09156006101, Harting
Crimp contact, 1 mm, Operating current: ≤10 A, Male, Copper alloy, Gold plated, Conductor cross-section: 0.14 - 1 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-1.0 mm² | |
| AWG cross-section | AWG 26-17 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |