09152006223 | Harting
Receptacle, 0.5 mm², AWG 20, crimp connection, gold-plated, 09152006223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Available: 55 pcs.
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1420 €
50 pcs.
2.0706 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09152006223, Harting
Crimp contact, Operating current: ≤10 A, Female, Copper alloy, HMC gold plated, Conductor cross-section: 0.5 mm², AWG 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |