09151006211 | Harting
Receptacle, 0.14-0.56 mm², AWG 26-20, crimp connection, gold-plated, 09151006211
Order No.: 44F0861
EAN: 4099889656312
MPN:
09151006211
09 15 100 6211
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
50 pcs.
1.5946 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09151006211, Harting
Crimp contact, 1.5 mm, Operating current: ≤10 A, Female, Copper alloy, Gold plated, Conductor cross-section: 0.14 - 0.56 mm², AWG 26 - 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.56 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |