09151006121 | Harting
Pin contact, 0.75-2.5 mm², AWG 19-14, crimp connection, gold-plated, 09151006121
Order No.: 44F0857
EAN: 4099889656275
MPN:
09151006121
09 15 100 6121
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2971 €
50 pcs.
1.2138 €
100 pcs.
1.1662 €
250 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09151006121, Harting
Crimp contact, 2 mm, Operating current: ≤20 A, Male, Copper alloy, Gold plated, Conductor cross-section: 0.75 - 2.5 mm², AWG 19 - 14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-2.5 mm² | |
| AWG cross-section | AWG 19-14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |