09151006102 | Harting
Pin contact, 0.14-1.0 mm², AWG 26-17, crimp connection, gold-plated, 09151006102
Order No.: 44F0854
EAN: 4099889656244
MPN:
09151006102
09 15 100 6102
Series: Circular connectors M23
Unit Price (€ / pc.)
0.8330 € *
Available: 202 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7497 €
250 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09151006102, Harting
Crimp contact, 1 mm, Operating current: ≤8 A, Male, Copper alloy, Gold plated, Conductor cross-section: 0.14 - 1 mm², AWG 26 - 17
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-1.0 mm² | |
| AWG cross-section | AWG 26-17 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |